Part Details for DG309CK by Harris Semiconductor
Overview of DG309CK by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG309CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | QUAD MONOLITHIC SPST, CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 66 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for DG309CK
DG309CK CAD Models
DG309CK Part Data Attributes
|
DG309CK
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DG309CK
Harris Semiconductor
SPST, 4 Func, 1 Channel, CMOS, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG309CK
This table gives cross-reference parts and alternative options found for DG309CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG309CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG309CJ-E3 | SPST, 4 Func, 1 Channel, CMOS, PDIP16, DIP-16 | Vishay Intertechnologies | DG309CK vs DG309CJ-E3 |
DG309CK | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | DG309CK vs DG309CK |
DG309CJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | Harris Semiconductor | DG309CK vs DG309CJ |
DG309DK | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | DG309CK vs DG309DK |
DG309AK | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG309CK vs DG309AK |
DG309CJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | Rochester Electronics LLC | DG309CK vs DG309CJ |
DG309CJ | SPST, 4 Func, CMOS, PDIP16, | Vishay Siliconix | DG309CK vs DG309CJ |
DG309BK | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG309CK vs DG309BK |
DG309AK/883 | SPST, 4 Func, CMOS, CDIP16, | Vishay Siliconix | DG309CK vs DG309AK/883 |
DG309AK | SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | DG309CK vs DG309AK |