There are no models available for this part yet.
Overview of DG309CY by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG309CY by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | DG309 - Quad, SPST Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 389 |
|
$1.0500 / $1.2400 | Buy Now |
CAD Models for DG309CY by Maxim Integrated Products
Part Data Attributes for DG309CY by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-20 V
|
Neg Supply Voltage-Min (Vsup)
|
-5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Normal Position
|
NC
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
78 dB
|
On-state Resistance-Max (Ron)
|
100 Ω
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
20 V
|
Supply Voltage-Min (Vsup)
|
5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
150 ns
|
Switch-on Time-Max
|
200 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for DG309CY
This table gives cross-reference parts and alternative options found for DG309CY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG309CY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG309DY+T | Quad SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG309CY vs DG309DY+T |
DG309DY+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DG309CY vs DG309DY+ |
DG309BDY-T1-E3 | Analog Switch Quad SPST 16-Pin SOIC N T/R | Vishay Siliconix | DG309CY vs DG309BDY-T1-E3 |
DG309CY-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DG309CY vs DG309CY-T |
DG309DY-E3 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG309CY vs DG309DY-E3 |
DG309CY | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Harris Semiconductor | DG309CY vs DG309CY |
DG309CY+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | DG309CY vs DG309CY+T |
DG309CY | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Rochester Electronics LLC | DG309CY vs DG309CY |
DG309DY-T1-E3 | Analog Switch Quad SPST 16-Pin SOIC N T/R | Vishay Siliconix | DG309CY vs DG309DY-T1-E3 |
DG309BDY-T1-E3 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG309CY vs DG309BDY-T1-E3 |