There are no models available for this part yet.
Overview of DG309DY+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG309DY+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DG309DY+T-ND
|
DigiKey | IC SW SPST-NCX4 100OHM 16SOIC Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
CAD Models for DG309DY+T by Maxim Integrated Products
Part Data Attributes for DG309DY+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Normal Position
|
NC
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
On-state Resistance-Max (Ron)
|
125 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-on Time-Max
|
200 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for DG309DY+T
This table gives cross-reference parts and alternative options found for DG309DY+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG309DY+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG309DY+T | Quad SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG309DY+T vs DG309DY+T |
DG309DY+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DG309DY+T vs DG309DY+ |
DG309BDY-T1-E3 | Analog Switch Quad SPST 16-Pin SOIC N T/R | Vishay Siliconix | DG309DY+T vs DG309BDY-T1-E3 |
DG309CY-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DG309DY+T vs DG309CY-T |
DG309DY-E3 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG309DY+T vs DG309DY-E3 |
DG309CY | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Harris Semiconductor | DG309DY+T vs DG309CY |
DG309CY+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | DG309DY+T vs DG309CY+T |
DG309CY | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Rochester Electronics LLC | DG309DY+T vs DG309CY |
DG309CY | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DG309DY+T vs DG309CY |
DG309DY-T1-E3 | Analog Switch Quad SPST 16-Pin SOIC N T/R | Vishay Siliconix | DG309DY+T vs DG309DY-T1-E3 |