Part Details for DG309DY-E3 by Vishay Siliconix
Overview of DG309DY-E3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG309DY-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG309DY-E3-ND
|
DigiKey | IC SWITCH SPST-NCX4 85OHM 16SOIC Min Qty: 500 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6967 | Buy Now |
Part Details for DG309DY-E3
DG309DY-E3 CAD Models
DG309DY-E3 Part Data Attributes
|
DG309DY-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG309DY-E3
Vishay Siliconix
Analog Switch Quad SPST 16-Pin SOIC N
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG309DY-E3
This table gives cross-reference parts and alternative options found for DG309DY-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG309DY-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG309DY+T | Quad SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG309DY-E3 vs DG309DY+T |
DG309DY+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DG309DY-E3 vs DG309DY+ |
DG309BDY-T1-E3 | Analog Switch Quad SPST 16-Pin SOIC N T/R | Vishay Siliconix | DG309DY-E3 vs DG309BDY-T1-E3 |
DG309CY-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DG309DY-E3 vs DG309CY-T |
DG309DY-E3 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG309DY-E3 vs DG309DY-E3 |
DG309CY | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Harris Semiconductor | DG309DY-E3 vs DG309CY |
DG309CY+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | DG309DY-E3 vs DG309CY+T |
DG309CY | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Rochester Electronics LLC | DG309DY-E3 vs DG309CY |
DG309CY | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DG309DY-E3 vs DG309CY |
DG309DY-T1-E3 | Analog Switch Quad SPST 16-Pin SOIC N T/R | Vishay Siliconix | DG309DY-E3 vs DG309DY-T1-E3 |