Part Details for DG30X07T2 by StarPower Europe AG
Overview of DG30X07T2 by StarPower Europe AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG30X07T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4126
|
Newark | Trans, Igbt, 650V, 60A, 208W, To-247 Rohs Compliant: Yes |Starpower DG30X07T2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $3.4100 | Buy Now |
DISTI #
DG30X07T2
|
TME | Transistor: IGBT, 650V, 30A, 208W, TO247 Min Qty: 1 | 162 |
|
$1.9700 / $2.7500 | Buy Now |