Part Details for DG3535DB-T5-E1 by Vishay Intertechnologies
Overview of DG3535DB-T5-E1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for DG3535DB-T5-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG3535DB-T5-E1
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin Micro Foot T/R - Tape and Reel (Alt: DG3535DB-T5-E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8100 / $1.0290 | Buy Now |
DISTI #
781-DG3535DB-T5-E1
|
Mouser Electronics | Analog Switch ICs Low Volt Dual SPDT RoHS: Compliant | 0 |
|
$0.7570 / $0.7790 | Order Now |
Part Details for DG3535DB-T5-E1
DG3535DB-T5-E1 CAD Models
DG3535DB-T5-E1 Part Data Attributes
|
DG3535DB-T5-E1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG3535DB-T5-E1
Vishay Intertechnologies
SPDT, 2 Func, 1 Channel, CMOS, PBGA10, 4 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MICROFOOT-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 4 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MICROFOOT-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e1 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 0.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA10,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.753 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 78 ns | |
Switch-on Time-Max | 90 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.5 mm |