Signal Circuits
DG3538DB-T5-E1
Description: ANLG SW DUAL SPST 5.5V 8PIN MICRO FOOT - Tape and Reel

Overview of DG3538DB-T5-E1 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for DG3538DB-T5-E1 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # DG3538DB-T5-E1-ND
DigiKey IC SW SPST-NO/NCX2 3.5OHM 8PWRPK Lead time: 30 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

CAD Models for DG3538DB-T5-E1 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DG3538DB-T5-E1 by Vishay Siliconix

DG3538DB-T5-E1
Vishay Siliconix
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
BGA
Package Description
VFBGA, BGA9,3X3,20
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Vishay
Analog IC - Other Type
SPST
JESD-30 Code
S-PBGA-B8
JESD-609 Code
e1
Length
1.5 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
2
Number of Terminals
8
Off-state Isolation-Nom
58 dB
On-state Resistance Match-Nom
0.25 Ω
On-state Resistance-Max (Ron)
4 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA9,3X3,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
0.753 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Switch-off Time-Max
39 ns
Switch-on Time-Max
48 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Width
1.5 mm
Want to compare parts?
  1. DG3538DB-T5-E1
    Vishay Siliconix
    ANLG SW DUAL SPST 5.5V 8PIN MICRO FOOT - Tape and Reel
    VS

Related Parts for DG3538DB-T5-E1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG3538DB-T5-E1 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG3538DB-T5-E1 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of DG3538DB-T5-E1 would you like to use for your alert(s)?
  • Please alert me when DG3538DB-T5-E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG3538DB-T5-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG3538DB-T5-E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG3538DB-T5-E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG3538DB-T5-E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG3538DB-T5-E1 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: