Part Details for DG381-THR-3.81-03P-13-00AH by Degson Electronics Co Ltd
Overview of DG381-THR-3.81-03P-13-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG381-THR-3.81-03P-13-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG381-THR-3.81-03P
|
TME | PCB terminal block, angled 90°, 3.81mm, ways: 3, on PCBs, 1mm2 Min Qty: 1 | 15 |
|
$0.4820 / $0.7420 | Buy Now |