Datasheets
DG381AAK/883 by:

SPST, 2 Func, 1 Channel, CMOS, CDIP14,

Part Details for DG381AAK/883 by Temic Semiconductors

Overview of DG381AAK/883 by Temic Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Part Details for DG381AAK/883

DG381AAK/883 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DG381AAK/883 Part Data Attributes

DG381AAK/883 Temic Semiconductors
Buy Now Datasheet
Compare Parts:
DG381AAK/883 Temic Semiconductors SPST, 2 Func, 1 Channel, CMOS, CDIP14,
Part Life Cycle Code Transferred
Ihs Manufacturer TEMIC SEMICONDUCTORS
Reach Compliance Code unknown
Analog IC - Other Type SPST
JESD-30 Code R-GDIP-T14
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 1
Number of Functions 2
Number of Terminals 14
Off-state Isolation-Nom 62 dB
On-state Resistance-Max (Ron) 50 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Current-Max (Isup) 1 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 250 ns
Switch-on Time-Max 300 ns
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG381AAK/883 by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG381AAK/883 by Temic Semiconductors

Select Manufacturer
Which Manufacturer of DG381AAK/883 would you like to use for your alert(s)?
  • Please alert me when DG381AAK/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG381AAK/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG381AAK/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG381AAK/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG381AAK/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG381AAK/883 by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: