Part Details for DG390AAK/883B by Analog Devices Inc
Overview of DG390AAK/883B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for DG390AAK/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Dual SPST, General Purpose, CM Package Multiple: 1 | 1773 |
|
Buy Now |
Part Details for DG390AAK/883B
DG390AAK/883B CAD Models
DG390AAK/883B Part Data Attributes
|
DG390AAK/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG390AAK/883B
Analog Devices Inc
Dual SPST, General Purpose, CMOS Analog Switch, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 16-CERDIP-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-CERDIP-300_MIL | |
Date Of Intro | 1988-03-01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DG390AAK/883B
This table gives cross-reference parts and alternative options found for DG390AAK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG390AAK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG390ABK | SPDT, 2 Func, CMOS, CDIP16, | Vishay Siliconix | DG390AAK/883B vs DG390ABK |
DG390BDJ-E3 | Analog Switch Dual SPDT 16-Pin PDIP | Vishay Siliconix | DG390AAK/883B vs DG390BDJ-E3 |
DG390ABK | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | Temic Semiconductors | DG390AAK/883B vs DG390ABK |
DG390BDJ-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Vishay Intertechnologies | DG390AAK/883B vs DG390BDJ-E3 |
DG390AAK | SPDT, | BAE Systems | DG390AAK/883B vs DG390AAK |
DG390AAK/883 | SPDT, 2 Func, CMOS, CDIP16, | Vishay Siliconix | DG390AAK/883B vs DG390AAK/883 |
DG390ABK | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, 0.300 INCH, CERDIP-16 | Rochester Electronics LLC | DG390AAK/883B vs DG390ABK |
DG390ABK | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | DG390AAK/883B vs DG390ABK |
DG390ACK | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | DG390AAK/883B vs DG390ACK |
DG390ACJ | SPDT, 2 Func, CMOS, PDIP16, | Vishay Siliconix | DG390AAK/883B vs DG390ACJ |