Part Details for DG390AAK by Maxim Integrated Products
Overview of DG390AAK by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DG390AAK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Analog Switch, Dual, SPDT, 16 Pin, Ceramic, DIP | 8 |
|
$29.2125 / $30.7500 | Buy Now |
|
Rochester Electronics | DG390 - General Purpose CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$20.5000 / $24.1200 | Buy Now |
Part Details for DG390AAK
DG390AAK CAD Models
DG390AAK Part Data Attributes
|
DG390AAK
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG390AAK
Maxim Integrated Products
SPDT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |
Alternate Parts for DG390AAK
This table gives cross-reference parts and alternative options found for DG390AAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG390AAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG390ACJ | SPDT, 2 Func, CMOS, PDIP16, | Vishay Siliconix | DG390AAK vs DG390ACJ |
DG390ACK | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | DG390AAK vs DG390ACK |
DG390BDJ-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Vishay Intertechnologies | DG390AAK vs DG390BDJ-E3 |
DG390AAK/883B | Multiplexers/Switches, 2 Func, CMOS, CDIP16 | Maxim Integrated Products | DG390AAK vs DG390AAK/883B |
DG390ABK | SPDT, 2 Func, CMOS, CDIP16, | Vishay Siliconix | DG390AAK vs DG390ABK |
DG390AAK/883B | Dual SPST, General Purpose, CMOS Analog Switch, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | DG390AAK vs DG390AAK/883B |
DG390ACJ+ | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | DG390AAK vs DG390ACJ+ |
DG390ACJ | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | DG390AAK vs DG390ACJ |
DG390ABK | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16, 0.300 INCH, CERDIP-16 | Rochester Electronics LLC | DG390AAK vs DG390ABK |
DG390ABK | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | Temic Semiconductors | DG390AAK vs DG390ABK |