Part Details for DG390ACJ+ by Maxim Integrated Products
Overview of DG390ACJ+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DG390ACJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0943
|
Newark | Analogue Switch, Dual, Dip-16, Ic Function:Analog Switch, Power Supply Type:Dual Supply, Supply Voltage Range:± 5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:2Channels, On Resistance Typ:30Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices DG390ACJ+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 25 | 0 |
|
$5.8300 | Buy Now |
Part Details for DG390ACJ+
DG390ACJ+ CAD Models
DG390ACJ+ Part Data Attributes:
|
DG390ACJ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG390ACJ+
Maxim Integrated Products
SPDT, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DG390ACJ+
This table gives cross-reference parts and alternative options found for DG390ACJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG390ACJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG390AAK/883B | Dual SPST, General Purpose, CMOS Analog Switch, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | DG390ACJ+ vs DG390AAK/883B |
DG390BDJ-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Vishay Intertechnologies | DG390ACJ+ vs DG390BDJ-E3 |
DG390AK | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | DG390ACJ+ vs DG390AK |
DG390AAK/883B | Multiplexers/Switches, 2 Func, CMOS, CDIP16 | Maxim Integrated Products | DG390ACJ+ vs DG390AAK/883B |
DG390ACJ | SPDT, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Maxim Integrated Products | DG390ACJ+ vs DG390ACJ |
DG390AAK | SPDT | Maxim Integrated Products | DG390ACJ+ vs DG390AAK |
DG390AAK/HR | SPDT, | Maxim Integrated Products | DG390ACJ+ vs DG390AAK/HR |
DG390ABK | SPDT, 2 Func, CMOS, CDIP16, | Vishay Siliconix | DG390ACJ+ vs DG390ABK |
DG390AAK | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | Temic Semiconductors | DG390ACJ+ vs DG390AAK |
DG390ABK | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | Temic Semiconductors | DG390ACJ+ vs DG390ABK |