-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Switch Dual SPDT 16-Pin SOIC N T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG403DYZ | Renesas Electronics Corporation | Monolithic CMOS Analog Switches | |
DG403DYZ-T | Renesas Electronics Corporation | Monolithic CMOS Analog Switches |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG403DY-T1-E3CT-ND
|
DigiKey | IC SW SPST-NO/NCX2 45OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5224 In Stock |
|
$0.9601 / $2.1800 | Buy Now |
DISTI #
70026157
|
RS | DG403DY-T1-E3, Multiplexer Dual SPDT, 44 V, 16-Pin SOIC | Siliconix / Vishay DG403DY-T1-E3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 / $2.6200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG403DY-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG403DY-T1-E3
Vishay Siliconix
Analog Switch Dual SPDT 16-Pin SOIC N T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG403DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG403DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG403CY+ | Improved, Dual, High-Speed Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG403DY-T1-E3 vs DG403CY+ |
DG403DY | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG403DY-T1-E3 vs DG403DY |
DG403EY | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, PACKAGE-16 | Rochester Electronics LLC | DG403DY-T1-E3 vs DG403EY |
DG403CY+ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG403DY-T1-E3 vs DG403CY+ |
DG403DY-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG403DY-T1-E3 vs DG403DY-E3 |
DG403DY+ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG403DY-T1-E3 vs DG403DY+ |
DG403DYZ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG403DY-T1-E3 vs DG403DYZ |
DG403DYZ | Monolithic CMOS Analog Switches, SOICN, /Tube | Renesas Electronics Corporation | DG403DY-T1-E3 vs DG403DYZ |
DG403DY/GG8 | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG403DY-T1-E3 vs DG403DY/GG8 |
DG403BDY-E3 | Analog Switch Dual SPDT 16-Pin SOIC N | Vishay Siliconix | DG403DY-T1-E3 vs DG403BDY-E3 |