-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic CMOS Analog Switches, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6579
|
Newark | Analogue Sw, Spdt, -40 To 85Deg C, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 34V, ± 5V To ± 17V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:2Channels, Interfaces:- Rohs Compliant: Yes |Renesas DG403DYZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2250 |
|
$1.3100 / $2.6600 | Buy Now |
DISTI #
61J5523
|
Newark | Ic,analog Switch,dual,spdt,cmos,sop,16Pin,plastic Rohs Compliant: Yes |Renesas DG403DYZ-T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
20-DG403DYZ-TCT-ND
|
DigiKey | IC SWITCH SPDT X 2 45OHM 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
2477 In Stock |
|
$1.1292 / $2.5600 | Buy Now |
DISTI #
DG403DYZ-T
|
Avnet Americas | Analog Switch Dual SPDT 16-Pin SOIC N T/R - Tape and Reel (Alt: DG403DYZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 10000 Factory Stock |
|
$1.0922 / $1.2470 | Buy Now |
DISTI #
968-DG403DYZ-T
|
Mouser Electronics | Analog Switch ICs SWITCH 2X SPDT 16N INDEL RoHS: Compliant | 5000 |
|
$1.1200 / $2.6200 | Buy Now |
|
Future Electronics | DG401 Series Dual DPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPDT X 2 45OHM 16SOIC Min Qty: 1 Container: Tape & Reel (TR) | 2477 |
|
$1.1292 / $2.5600 | Buy Now |
DISTI #
DG403DYZ-T
|
Avnet Americas | Analog Switch Dual SPDT 16-Pin SOIC N T/R - Tape and Reel (Alt: DG403DYZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 10000 Factory Stock |
|
$1.0922 / $1.2470 | Buy Now |
DISTI #
DG403DYZ-T
|
Avnet Americas | Analog Switch Dual SPDT 16-Pin SOIC N T/R - Tape and Reel (Alt: DG403DYZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 10000 Factory Stock |
|
$1.0922 / $1.2470 | Buy Now |
DISTI #
DG403DYZ-T
|
Avnet Silica | Analog Switch Dual SPDT 16-Pin SOIC N T/R (Alt: DG403DYZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 2500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG403DYZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DG403DYZ-T
Renesas Electronics Corporation
Monolithic CMOS Analog Switches, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT CAN ALSO OPERATE FROM 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG403DYZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG403DYZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG403DY+T | Improved, Dual, High-Speed Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG403DYZ-T vs DG403DY+T |
DG403CY | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG403DYZ-T vs DG403CY |
DG403DYZ-T | Monolithic CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG403DYZ-T vs DG403DYZ-T |
DG403CY-T | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | DG403DYZ-T vs DG403CY-T |
DG403BDY | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG403DYZ-T vs DG403BDY |