-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic CMOS Analog Switches, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1316
|
Newark | Analogue Switch, Dual Channel, Spdt, 2, 45 Ohm, 5V To 34V, Soic, 16 Rohs Compliant: Yes |Renesas DG403DYZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1444 |
|
$1.2200 / $2.6600 | Buy Now |
DISTI #
79AH1224
|
Newark | Pb-Free Switch 2X Spdt 16Nsoic Ind Rohs Compliant: Yes |Renesas DG403DYZ Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$1.2200 / $1.9300 | Buy Now |
DISTI #
DG403DYZ-ND
|
DigiKey | IC SWITCH SPDT X 2 45OHM 16SOIC Min Qty: 480 Lead time: 36 Weeks Container: Tube |
2535 In Stock |
|
$1.1292 / $1.5200 | Buy Now |
DISTI #
DG403DYZ
|
Avnet Americas | Analog Switch Dual SPDT 16-Pin SOIC N - Rail/Tube (Alt: DG403DYZ) RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tube | 192 |
|
$1.0922 / $1.2470 | Buy Now |
DISTI #
968-DG403DYZ
|
Mouser Electronics | Analog Switch ICs SWITCH 2X SPDT IND RoHS: Compliant | 8885 |
|
$1.1200 / $2.5700 | Buy Now |
|
Future Electronics | DG401 Series Dual DPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 1 Container: Tube | 1920Tube |
|
$1.1300 / $1.2500 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPDT X 2 45OHM 16SOIC Min Qty: 480 Container: Tube | 2535 |
|
$1.1292 / $1.5200 | Buy Now |
|
Bristol Electronics | 1620 |
|
RFQ | ||
DISTI #
DG403DYZ
|
Avnet Americas | Analog Switch Dual SPDT 16-Pin SOIC N - Rail/Tube (Alt: DG403DYZ) RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tube | 192 |
|
$1.0922 / $1.2470 | Buy Now |
DISTI #
DG403DYZ
|
TME | IC: analog switch, SPDT, Ch: 2, SO16, tube, ±5÷17VDC,5÷34VDC, 30mA Min Qty: 1 | 211 |
|
$1.4700 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG403DYZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DG403DYZ
Renesas Electronics Corporation
Monolithic CMOS Analog Switches, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT CAN ALSO OPERATE FROM 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG403DYZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG403DYZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG403DY/GG8 | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG403DYZ vs DG403DY/GG8 |
DG403DY/GG8 | Improved, Dual, High-Speed Analog Switches, N/A, 16 Pins, -40 to 85C | Analog Devices Inc | DG403DYZ vs DG403DY/GG8 |
DG403DY+ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG403DYZ vs DG403DY+ |
DG403EY | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, PACKAGE-16 | Rochester Electronics LLC | DG403DYZ vs DG403EY |
DG403DY-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG403DYZ vs DG403DY-E3 |
DG403DY-T1-E3 | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG403DYZ vs DG403DY-T1-E3 |
DG403DYZ | Monolithic CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG403DYZ vs DG403DYZ |
DG403CY+ | Improved, Dual, High-Speed Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG403DYZ vs DG403CY+ |
DG403DYZ | SPDT, 2 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG403DYZ vs DG403DYZ |
DG403DY+ | Improved, Dual, High-Speed Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG403DYZ vs DG403DY+ |