Part Details for DG407DJ by Vishay Siliconix
Overview of DG407DJ by Vishay Siliconix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG407DJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 28 Pin, Plastic, DIP | 6 |
|
$5.9598 / $8.1270 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 28 Pin, Plastic, DIP | 41 |
|
$6.6039 / $10.7091 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for DG407DJ
DG407DJ CAD Models
DG407DJ Part Data Attributes
|
DG407DJ
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG407DJ
Vishay Siliconix
Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 125 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 600 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG407DJ
This table gives cross-reference parts and alternative options found for DG407DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG407DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG407DJZ | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP28, ROHS COMPLIANT, PLASTIC, MS-011AB, DIP-28 | Rochester Electronics LLC | DG407DJ vs DG407DJZ |
DG407DJ | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP28 | Intersil Corporation | DG407DJ vs DG407DJ |
DG407DJ | DUAL 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | DG407DJ vs DG407DJ |