Part Details for DG407DJZ by Intersil Corporation
Overview of DG407DJZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG407DJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DIFFERENTIAL 8-CHANNEL, CMOS ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28 RoHS: Compliant | Europe - 91 |
|
RFQ |
Part Details for DG407DJZ
DG407DJZ CAD Models
DG407DJZ Part Data Attributes
|
DG407DJZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
DG407DJZ
Intersil Corporation
Single 16-Channel/Differential 8-Channel, CMOS Analog Multiplexers; PDIP28, SOIC28; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28, 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATE WITH 12V NOMINAL SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Signal Current-Max | 0.02 A | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DG407DJZ
This table gives cross-reference parts and alternative options found for DG407DJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG407DJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG407DJ+ | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | DG407DJZ vs DG407DJ+ |
DG407DJ | Differential Multiplexer, 2 Func, 8 Channel, CMOS, PDIP28, PLASTIC, DIP-28 | Maxim Integrated Products | DG407DJZ vs DG407DJ |
DG407DJ+ | Improved, 16-Channel/Dual 8-Channel, CMOS Analog Multiplexers, 28-PDIP-600_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | DG407DJZ vs DG407DJ+ |