Part Details for DG409DJ by Rochester Electronics LLC
Overview of DG409DJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG409DJZ | Renesas Electronics Corporation | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers |
Part Details for DG409DJ
DG409DJ CAD Models
DG409DJ Part Data Attributes
|
DG409DJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DG409DJ
Rochester Electronics LLC
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, MS-001BB, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for DG409DJ
This table gives cross-reference parts and alternative options found for DG409DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG409DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG409DJZ | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG409DJ vs DG409DJZ |
DG409DJ+ | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG409DJ vs DG409DJ+ |
DG409DJ-E3 | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16, DIP-16 | Vishay Intertechnologies | DG409DJ vs DG409DJ-E3 |
DG409DJ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16 | Intersil Corporation | DG409DJ vs DG409DJ |
DG409DJ-E3 | Analog Multiplexer Dual 4:1 16-Pin PDIP | Vishay Siliconix | DG409DJ vs DG409DJ-E3 |
DG409DJZ | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, PDIP, /Tube | Renesas Electronics Corporation | DG409DJ vs DG409DJZ |
DG409DJ+ | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG409DJ vs DG409DJ+ |
DG409DJ | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG409DJ vs DG409DJ |