Part Details for DG409DJ by Vishay Siliconix
Overview of DG409DJ by Vishay Siliconix
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG409DJZ | Renesas Electronics Corporation | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers |
Price & Stock for DG409DJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 221 |
|
$1.8927 / $4.3680 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Single, 4 Channel, 16 Pin, Plastic, DIP | 212 |
|
$5.2800 / $9.6000 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 4 Channel, 16 Pin, Plastic, DIP | 80 |
|
$2.9276 / $4.7475 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 4 Channel, 16 Pin, Plastic, DIP | 74 |
|
$2.7300 / $5.8500 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 4 Channel, 16 Pin, Plastic, DIP | 36 |
|
$6.0826 / $9.1239 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 4 Channel, 16 Pin, Plastic, DIP | 8 |
|
$2.4850 / $3.9760 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 4 Channel, 16 Pin, Plastic, DIP | 1 |
|
$3.0000 / $4.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 64 |
|
RFQ |
Part Details for DG409DJ
DG409DJ CAD Models
DG409DJ Part Data Attributes
|
DG409DJ
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG409DJ
Vishay Siliconix
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 125 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Surface Mount | NO | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG409DJ
This table gives cross-reference parts and alternative options found for DG409DJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG409DJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG409DJZ | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG409DJ vs DG409DJZ |
DG409DJ+ | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG409DJ vs DG409DJ+ |
DG409DJ-E3 | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16, DIP-16 | Vishay Intertechnologies | DG409DJ vs DG409DJ-E3 |
DG409DJ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16 | Intersil Corporation | DG409DJ vs DG409DJ |
DG409DJ-E3 | Analog Multiplexer Dual 4:1 16-Pin PDIP | Vishay Siliconix | DG409DJ vs DG409DJ-E3 |
DG409DJZ | Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers, PDIP, /Tube | Renesas Electronics Corporation | DG409DJ vs DG409DJZ |
DG409DJ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | DG409DJ vs DG409DJ |
DG409DJ+ | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG409DJ vs DG409DJ+ |
DG409DJ | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG409DJ vs DG409DJ |