Part Details for DG40X12T2 by StarPower Europe AG
Overview of DG40X12T2 by StarPower Europe AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG40X12T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4127
|
Newark | Trans, Igbt, 1.2Kv, 80A, 487W, To-247 Rohs Compliant: Yes |Starpower DG40X12T2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$3.5800 / $6.5800 | Buy Now |
DISTI #
DG40X12T2
|
TME | Transistor: IGBT, 1200V, 40A, 468W, TO247 Min Qty: 1 | 5 |
|
$3.7100 / $5.1900 | Buy Now |