Part Details for DG411CY+ by Analog Devices Inc
Overview of DG411CY+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for DG411CY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DG411CY
|
Mouser Electronics | Analog Switch ICs Improved, Quad, SPST Analog Switches RoHS: Compliant | 1664 |
|
$3.6900 / $6.5100 | Buy Now |
|
Analog Devices Inc | Improved, Quad, SPST Analog Sw Min Qty: 1 Package Multiple: 1 | 434 |
|
$3.5582 / $6.5100 | Buy Now |
DISTI #
2512944
|
element14 Asia-Pacific | ANALOGUE SWITCH, QUAD, NSOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 61 |
|
$3.9433 / $6.9431 | Buy Now |
DISTI #
2512944
|
Farnell | ANALOGUE SWITCH, QUAD, NSOIC-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 61 |
|
$3.8747 / $6.3539 | Buy Now |
Part Details for DG411CY+
DG411CY+ CAD Models
DG411CY+ Part Data Attributes:
|
DG411CY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DG411CY+
Analog Devices Inc
Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_N-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Date Of Intro | 1999-12-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG411CY+
This table gives cross-reference parts and alternative options found for DG411CY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG411CY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG411DYZ-T | Monolithic Quad SPST, CMOS Analog Switches, SOICN, /Reel | Renesas Electronics Corporation | DG411CY+ vs DG411DYZ-T |
DG411DYZ-T | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG411CY+ vs DG411DYZ-T |
DG411EY | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | Rochester Electronics LLC | DG411CY+ vs DG411EY |
DG411CY+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | Maxim Integrated Products | DG411CY+ vs DG411CY+ |
DG411CY | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG411CY+ vs DG411CY |
DG411DY-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | DG411CY+ vs DG411DY-T |
DG411DY-T1-E3 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, | Vishay Intertechnologies | DG411CY+ vs DG411DY-T1-E3 |
DG411EY | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Harris Semiconductor | DG411CY+ vs DG411EY |
DG411DY | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | DG411CY+ vs DG411DY |
DG411DYZ-T | Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG411CY+ vs DG411DYZ-T |