Part Details for DG411EJ by Harris Semiconductor
Overview of DG411EJ by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for DG411EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MONOLITHIC QUAD SPST, CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$3.2100 / $3.7800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1195 |
|
RFQ |
Part Details for DG411EJ
DG411EJ CAD Models
DG411EJ Part Data Attributes:
|
DG411EJ
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DG411EJ
Harris Semiconductor
SPST, 4 Func, 1 Channel, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG411EJ
This table gives cross-reference parts and alternative options found for DG411EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG411EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG411EJ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16 | Rochester Electronics LLC | DG411EJ vs DG411EJ |
DG412EJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | Harris Semiconductor | DG411EJ vs DG412EJ |
DG442EJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16 | Harris Semiconductor | DG411EJ vs DG442EJ |
DG442EJ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PACKAGE-16 | Rochester Electronics LLC | DG411EJ vs DG442EJ |