Part Details for DG411HSDY-T1 by Vishay Intertechnologies
Overview of DG411HSDY-T1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
Price & Stock for DG411HSDY-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG411HSDY-T1
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC N T/R - Tape and Reel (Alt: DG411HSDY-T1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.4860 / $3.4800 | Buy Now |
DISTI #
DG411HSDY-T1
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC N T/R - Tape and Reel (Alt: DG411HSDY-T1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$2.4860 / $3.4800 | Buy Now |
Part Details for DG411HSDY-T1
DG411HSDY-T1 CAD Models
DG411HSDY-T1 Part Data Attributes:
|
DG411HSDY-T1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG411HSDY-T1
Vishay Intertechnologies
SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 91 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 90 ns | |
Switch-on Time-Max | 116 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DG411HSDY-T1
This table gives cross-reference parts and alternative options found for DG411HSDY-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG411HSDY-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG411HSDY-T1-E3 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG411HSDY-T1 vs DG411HSDY-T1-E3 |