Datasheets
DG412AK/883B by:

SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16

Part Details for DG412AK/883B by Maxim Integrated Products

Overview of DG412AK/883B by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL8212MTY/B Rochester Electronics LLC Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics.
79M06ML/B Rochester Electronics LLC Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics.
IH5143MJE/883B Rochester Electronics LLC SPDT, 2 Func, 1 Channel, CMOS, CDIP16,

Price & Stock for DG412AK/883B

Part # Distributor Description Stock Price Buy
DISTI # DG412AK/883B-ND
DigiKey IC SWITCH SPST-NOX4 30OHM 16CDIP Lead time: 27 Weeks Container: Tube Temporarily Out of Stock
Buy Now

Part Details for DG412AK/883B

DG412AK/883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DG412AK/883B Part Data Attributes

DG412AK/883B Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DG412AK/883B Maxim Integrated Products SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SPST
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NC
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 68 dB
On-state Resistance Match-Nom 3 Ω
On-state Resistance-Max (Ron) 30 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 145 ns
Switch-on Time-Max 175 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for DG412AK/883B

This table gives cross-reference parts and alternative options found for DG412AK/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG412AK/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADG412BNZ LC2MOS Precision Quad SPST Switch Analog Devices Inc DG412AK/883B vs ADG412BNZ
DG412CJ SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 Maxim Integrated Products DG412AK/883B vs DG412CJ
DG412CJ+ SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 Maxim Integrated Products DG412AK/883B vs DG412CJ+
DG412AK/883 SPST, 4 Func, 1 Channel, CMOS, CDIP16 Rochester Electronics LLC DG412AK/883B vs DG412AK/883
5962-9073102MEA SPST, 4 Func, 1 Channel, CMOS, CDIP16, Rochester Electronics LLC DG412AK/883B vs 5962-9073102MEA
MAX352CPE SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 Maxim Integrated Products DG412AK/883B vs MAX352CPE
DG412CJ+ Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DG412AK/883B vs DG412CJ+
DG412AK SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Maxim Integrated Products DG412AK/883B vs DG412AK
DG412AK/883 SPST, 4 Func, 1 Channel, CMOS, CDIP16 Harris Semiconductor DG412AK/883B vs DG412AK/883
DG412DJ-E3 SPST, 4 Func, 1 Channel, CMOS, PDIP16, Vishay Intertechnologies DG412AK/883B vs DG412DJ-E3
Part Number Description Manufacturer Compare
ADG412BN LC2MOS Precision Quad SPST Switch Analog Devices Inc DG412AK/883B vs ADG412BN
DG412CJ SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 Maxim Integrated Products DG412AK/883B vs DG412CJ
DG412AK/883 SPST, 4 Func, 1 Channel, CMOS, CDIP16 Harris Semiconductor DG412AK/883B vs DG412AK/883
5962-9073102MEA SPST, 4 Func, 1 Channel, CMOS, CDIP16, Rochester Electronics LLC DG412AK/883B vs 5962-9073102MEA
DG412CJ+ SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 Maxim Integrated Products DG412AK/883B vs DG412CJ+
DG412CJ+ Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DG412AK/883B vs DG412CJ+
ADG412BNZ LC2MOS Precision Quad SPST Switch Analog Devices Inc DG412AK/883B vs ADG412BNZ
DG412AK SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Maxim Integrated Products DG412AK/883B vs DG412AK
DG412AK/883B Improved, Quad, SPST Analog Switches, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C Analog Devices Inc DG412AK/883B vs DG412AK/883B
DG412AK/883 SPST, 4 Func, 1 Channel, CMOS, CDIP16 Rochester Electronics LLC DG412AK/883B vs DG412AK/883

DG412AK/883B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG412AK/883B by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG412AK/883B by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DG412AK/883B would you like to use for your alert(s)?
  • Please alert me when DG412AK/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG412AK/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG412AK/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG412AK/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG412AK/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG412AK/883B by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: