Part Details for DG412AK by Calogic Inc
Overview of DG412AK by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for DG412AK
DG412AK CAD Models
DG412AK Part Data Attributes
|
DG412AK
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
DG412AK
Calogic Inc
SPST, 4 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG412AK
This table gives cross-reference parts and alternative options found for DG412AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG412AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG412BNZ | LC2MOS Precision Quad SPST Switch | Analog Devices Inc | DG412AK vs ADG412BNZ |
DG412CJ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 | Maxim Integrated Products | DG412AK vs DG412CJ |
DG412CJ+ | SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AB, DIP-16 | Maxim Integrated Products | DG412AK vs DG412CJ+ |
DG412AK/883 | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Rochester Electronics LLC | DG412AK vs DG412AK/883 |
5962-9073102MEA | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | Rochester Electronics LLC | DG412AK vs 5962-9073102MEA |
MAX352CPE | SPST, 4 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | DG412AK vs MAX352CPE |
DG412CJ+ | Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG412AK vs DG412CJ+ |
DG412AK | SPST, 4 Func, 1 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | DG412AK vs DG412AK |
DG412AK/883 | SPST, 4 Func, 1 Channel, CMOS, CDIP16 | Harris Semiconductor | DG412AK vs DG412AK/883 |
DG412DJ-E3 | SPST, 4 Func, 1 Channel, CMOS, PDIP16, | Vishay Intertechnologies | DG412AK vs DG412DJ-E3 |