DG412AK
Description: SPST, 4 Func, 1 Channel, CMOS, CDIP16,

Overview of DG412AK by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

CAD Models for DG412AK by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DG412AK by Temic Semiconductors

DG412AK
Temic Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Package Description
DIP-16
Reach Compliance Code
unknown
Analog IC - Other Type
SPST
JESD-30 Code
R-GDIP-T16
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
68 dB
On-state Resistance-Max (Ron)
35 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.005 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
145 ns
Switch-on Time-Max
175 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. DG412AK
    Temic Semiconductors
    SPST, 4 Func, 1 Channel, CMOS, CDIP16,
    VS

Related Parts for DG412AK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG412AK by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG412AK by Temic Semiconductors

Select Manufacturer
Which Manufacturer of DG412AK would you like to use for your alert(s)?
  • Please alert me when DG412AK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG412AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG412AK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG412AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG412AK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG412AK by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: