Part Details for DG412DY+T by Maxim Integrated Products
Overview of DG412DY+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG412DY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-DG412DY+TCT-ND
|
DigiKey | IC SWITCH SPST-NOX4 45OHM 16SOIC Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$3.2825 / $6.0100 | Buy Now |
Part Details for DG412DY+T
DG412DY+T CAD Models
DG412DY+T Part Data Attributes
|
DG412DY+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG412DY+T
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 45 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DG412DY+T
This table gives cross-reference parts and alternative options found for DG412DY+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG412DY+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG412DYZ | Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG412DY+T vs DG412DYZ |
DG412DYZ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG412DY+T vs DG412DYZ |
DG412CY+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | DG412DY+T vs DG412CY+T |
DG412DY+T | Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG412DY+T vs DG412DY+T |
DG412DYZ-T | Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG412DY+T vs DG412DYZ-T |
DG412CY+T | Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG412DY+T vs DG412CY+T |
DG412DYZ-T | Monolithic Quad SPST, CMOS Analog Switches, SOICN, /Reel | Renesas Electronics Corporation | DG412DY+T vs DG412DYZ-T |
DG412DY | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | Intersil Corporation | DG412DY+T vs DG412DY |
DG412DY-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | DG412DY+T vs DG412DY-T |
DG412DY-T | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | DG412DY+T vs DG412DY-T |