-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST, 4 Func, 1 Channel, CMOS, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49K9601
|
Newark | Improved Version Of Dg417Dy |Vishay DG417BDY-T1-E3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.5100 | Buy Now |
DISTI #
DG417BDY-T1-E3
|
Avnet Americas | Analog Switch Single SPST 8-Pin SOIC N T/R - Tape and Reel (Alt: DG417BDY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8505 / $1.0804 | Buy Now |
DISTI #
781-DG417BDY-T1-E3
|
Mouser Electronics | Analog Switch ICs SOIC-8 PREC MONO QUAD SPST RoHS: Compliant | 2408 |
|
$1.2900 / $1.7900 | Buy Now |
|
Future Electronics | DG417B Series SPST 15 V 15 Ohm Precision Monolithic CMOS Analog Switch - SOIC-8N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$1.0200 | Buy Now |
DISTI #
66222787
|
Verical | Analog Switch Single SPST 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2237 | Americas - 2500 |
|
$0.9270 | Buy Now |
|
Bristol Electronics | 661 |
|
RFQ | ||
|
Quest Components | 528 |
|
$1.1088 / $2.6880 | Buy Now | |
DISTI #
DG417BDY-T1-E3
|
TTI | Analog Switch ICs SOIC-8 PREC MONO QUAD SPST RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.8900 / $1.0600 | Buy Now |
DISTI #
DG417BDY-T1-E3
|
Avnet Americas | Analog Switch Single SPST 8-Pin SOIC N T/R - Tape and Reel (Alt: DG417BDY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8505 / $1.0804 | Buy Now |
|
Chip1Cloud | IC SWITCH QUAD SPST 8SOIC | 9220 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG417BDY-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG417BDY-T1-E3
Vishay Intertechnologies
SPST, 4 Func, 1 Channel, CMOS, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ALSO OPERATES WITH 12 V NOMINAL SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 82 dB | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 89 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |