Part Details for DG4202 by Rigol Technologies
Overview of DG4202 by Rigol Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG4202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM9483
|
Newark | Arbitrary/Function Generator, 2Ch/200Mhz, Signal Generator Type:Arbitrary, Function, No. Of Channels:2 Channel, Product Range:Dg4000 Series, Bandwidth:200Mhz, Manufacturer Warranty:3 Years, Plug Type:- Rohs Compliant: Yes |Rigol DG4202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2,069.0000 | Buy Now |
DISTI #
2211-DG4202TB-ND
|
DigiKey | 2 Channel waveform generator wit Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5 In Stock |
|
$2,069.0000 | Buy Now |
DISTI #
71798097
|
RS | Waveform Generator, 2 Channel, 200 MHz, 500 MSa/sec sample rate | RIGOL Technologies DG4202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,089.6900 | RFQ |
DISTI #
31539.1
|
TestEquity LLC | RIGOL DG4202 Arbitrary Waveform Generator, 200 MHz, 2 Channel, 500 MS/s, 14bit Resolution, 16 kpts, DG4000 Series | 2 |
|
$2,069.0000 | Buy Now |