Part Details for DG441BDN-T1-E4 by Vishay Intertechnologies
Overview of DG441BDN-T1-E4 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG441BDN-T1-E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG441BDN-T1-E4
|
Avnet Americas | Analog Switch Quad SPST 16-Pin QFN EP T/R - Tape and Reel (Alt: DG441BDN-T1-E4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8392 / $2.3365 | Buy Now |
DISTI #
781-DG441BDN-E4
|
Mouser Electronics | Analog Switch ICs Hi-Speed Quad SPST RoHS: Compliant | 11439 |
|
$1.8700 / $3.8500 | Buy Now |
|
Future Electronics | Analogue Switch ICs Hi-Speed Quad SPST RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.8300 / $1.8700 | Buy Now |
DISTI #
DG441BDN-T1-E4
|
TTI | Analog Switch ICs Hi-Speed Quad SPST RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$1.8000 / $1.8600 | Buy Now |
DISTI #
DG441BDN-T1-E4
|
EBV Elektronik | (Alt: DG441BDN-T1-E4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DG441BDN-T1-E4
DG441BDN-T1-E4 CAD Models
DG441BDN-T1-E4 Part Data Attributes
|
DG441BDN-T1-E4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG441BDN-T1-E4
Vishay Intertechnologies
SPST, 4 Func, 1 Channel, CMOS, 4 X 4 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-220, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 4 X 4 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-220, QFN-16 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N16 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 120 ns | |
Switch-on Time-Max | 220 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PALLADIUM GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for DG441BDN-T1-E4
This table gives cross-reference parts and alternative options found for DG441BDN-T1-E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG441BDN-T1-E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG441BDY-T1-E3 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-16 | Vishay Intertechnologies | DG441BDN-T1-E4 vs DG441BDY-T1-E3 |