DG441BDY-T1-E3
Description: SPST, 4 Func, 1 Channel, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-16

Overview of DG441BDY-T1-E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for DG441BDY-T1-E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 49K9633
Newark Improved Quad Spst Cmos Analog Switc |Vishay DG441BDY-T1-E3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $1.2100
  • 5,000 $1.1800
  • 7,500 $1.1700
  • 10,000 $1.1500
$1.1500 / $1.2100 Buy Now
DISTI # DG441BDY-T1-E3
Avnet Americas Analog Switch Quad SPST 16-Pin SOIC N T/R - Tape and Reel (Alt: DG441BDY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.0804
  • 5,000 $1.0458
  • 10,000 $1.0111
  • 15,000 $0.9765
  • 20,000 $0.9387
  • 25,000 $0.8946
  • 250,000 $0.8505
$0.8505 / $1.0804 Buy Now
DISTI # 781-DG441BDY-T1-E3
Mouser Electronics Analog Switch ICs RECOMMENDED ALT DG441BDY-T1 RoHS: Compliant 7139
  • 1 $2.6000
  • 10 $2.2100
  • 100 $1.8800
  • 250 $1.7700
  • 500 $1.5500
  • 1,000 $1.2800
  • 2,500 $1.0900
$1.0900 / $2.6000 Buy Now
Future Electronics Improved Quad SPST CMOS Analog Switches RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks 0
  • 2,500 $1.0700
$1.0700 Buy Now
DISTI # DG441BDY-T1-E3
TTI Analog Switch ICs RECOMMENDED ALT DG441BDY-T1 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 0
  • 2,500 $1.1800
  • 5,000 $1.1600
  • 10,000 $1.1400
  • 15,000 $1.1100
  • 25,000 $1.0900
$1.0900 / $1.1800 Buy Now
DISTI # C1S803619901243
Chip1Stop Analog Switches, Multiplexers, Demultiplexers 2500
  • 2,500 $0.5960
$0.5960 Buy Now
DISTI # DG441BDY-T1-E3
EBV Elektronik Analog Switch Quad SPST 16-Pin SOIC N T/R (Alt: DG441BDY-T1-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for DG441BDY-T1-E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DG441BDY-T1-E3 by Vishay Intertechnologies

DG441BDY-T1-E3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-16
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NC
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
90 dB
On-state Resistance Match-Nom
2 Ω
On-state Resistance-Max (Ron)
80 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
120 ns
Switch-on Time-Max
220 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. DG441BDY-T1-E3
    Vishay Intertechnologies
    SPST, 4 Func, 1 Channel, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-16
    VS

Related Parts for DG441BDY-T1-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG441BDY-T1-E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG441BDY-T1-E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of DG441BDY-T1-E3 would you like to use for your alert(s)?
  • Please alert me when DG441BDY-T1-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG441BDY-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG441BDY-T1-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG441BDY-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG441BDY-T1-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG441BDY-T1-E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: