DG441DVZ-T
Description: Monolithic, Quad SPST, CMOS Analog Switches, TSSOP, /Reel

Overview of DG441DVZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
DG441DVZ-T Renesas Electronics Corporation Monolithic, Quad SPST, CMOS Analog Switches
DG441DVZ Renesas Electronics Corporation Monolithic, Quad SPST, CMOS Analog Switches

Price & Stock for DG441DVZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 20M5110
Newark Ic, analog Switch, quad, spst, cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Renesas DG441DVZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.5700
  • 3,000 $1.4700
  • 6,000 $1.4000
  • 12,000 $1.2600
  • 18,000 $1.2100
  • 30,000 $1.1700
$1.1700 / $1.5700 Buy Now
DISTI # DG441DVZ-T-ND
DigiKey IC SW SPST-NCX4 85OHM 16TSSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.7866
  • 5,000 $1.7194
$1.7194 / $1.7866 Buy Now
DISTI # DG441DVZ-T
Avnet Americas Analog Switch Quad SPST 16-Pin TSSOP T/R - Tape and Reel (Alt: DG441DVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel 2500 Factory Stock
  • 2,500 $3.1700
$3.1700 Buy Now
DISTI # 968-DG441DVZ-T
Mouser Electronics Analog Switch ICs SWITCH 4X SPST N C IND RoHS: Compliant 0
  • 2,500 $1.7800
$1.7800 Order Now
Future Electronics Analog Switch ICs SWITCH 4X SPST N C IND RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,500 $1.7500
$1.7500 Buy Now
DISTI # DG441DVZ-T
Avnet Silica Analog Switch Quad SPST 16-Pin TSSOP T/R (Alt: DG441DVZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for DG441DVZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DG441DVZ-T by Renesas Electronics Corporation

DG441DVZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Manufacturer Package Code
M16.173
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Additional Feature
IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
60 dB
On-state Resistance-Max (Ron)
85 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
120 ns
Switch-on Time-Max
250 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. DG441DVZ-T
    Renesas Electronics Corporation
    Monolithic, Quad SPST, CMOS Analog Switches, TSSOP, /Reel
    VS

Alternate Parts for DG441DVZ-T

This table gives cross-reference parts and alternative options found for DG441DVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG441DVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DG201ACUE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 Maxim Integrated Products DG441DVZ-T vs DG201ACUE
DG201AEUE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 Maxim Integrated Products DG441DVZ-T vs DG201AEUE
DG444DVZ QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, PLASTIC, MO-153AB, TSSOP-16 Rochester Electronics LLC DG441DVZ-T vs DG444DVZ
DG441DVZ Monolithic, Quad SPST, CMOS Analog Switches, TSSOP, /Tube Renesas Electronics Corporation DG441DVZ-T vs DG441DVZ
DG211EUE+ Quad SPST CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc DG441DVZ-T vs DG211EUE+
DG211EGE-T SPST, 4 Func, 1 Channel, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-16 Maxim Integrated Products DG441DVZ-T vs DG211EGE-T
DG211CUE+T Quad SPST CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc DG441DVZ-T vs DG211CUE+T
DG211EUE+T Quad SPST CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc DG441DVZ-T vs DG211EUE+T
DG211CUE+ Quad SPST CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc DG441DVZ-T vs DG211CUE+
DG211CUE+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 Maxim Integrated Products DG441DVZ-T vs DG211CUE+
Part Number Description Manufacturer Compare
HI3-0549-9 Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 Harris Semiconductor DG441DVZ-T vs HI3-0549-9
MAX358EPE+ Fault-Protected Analog Multiplexers, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG441DVZ-T vs MAX358EPE+
ADG661BRUZ IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch Analog Devices Inc DG441DVZ-T vs ADG661BRUZ
MAX398ESE+ Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG441DVZ-T vs MAX398ESE+
DG412CUE-T SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 Maxim Integrated Products DG441DVZ-T vs DG412CUE-T
ADG444BRZ SPST, 4 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Rochester Electronics LLC DG441DVZ-T vs ADG444BRZ
MAX398ESE+T Precision, 8-Channel/Dual 4-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG441DVZ-T vs MAX398ESE+T
5962-8513106EA 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16 Intersil Corporation DG441DVZ-T vs 5962-8513106EA
DG221BDY-E3 SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Vishay Intertechnologies DG441DVZ-T vs DG221BDY-E3
MAX392ESE SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MO-012AB, SOIC-16 Maxim Integrated Products DG441DVZ-T vs MAX392ESE

Related Parts for DG441DVZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG441DVZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG441DVZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of DG441DVZ-T would you like to use for your alert(s)?
  • Please alert me when DG441DVZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG441DVZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG441DVZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG441DVZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG441DVZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG441DVZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: