Signal Circuits
DG441DY-T1-E3
Description: Analog Switch Quad SPST 16-Pin SOIC N T/R

Overview of DG441DY-T1-E3 by Vishay Siliconix

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
DG441DYZ Renesas Electronics Corporation Monolithic, Quad SPST, CMOS Analog Switches
DG441DYZ-T Renesas Electronics Corporation Monolithic, Quad SPST, CMOS Analog Switches

Price & Stock for DG441DY-T1-E3 by Vishay Siliconix

Part # Manufacturer Description Stock Price Buy
DISTI # DG441DY-T1-E3CT-ND
DigiKey IC SWITCH SPST-NCX4 85OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2975
In Stock
  • 1 $2.6000
  • 10 $2.3390
  • 25 $2.2068
  • 100 $1.8802
  • 250 $1.7655
  • 500 $1.5448
  • 1,000 $1.2800
  • 2,500 $1.1917
  • 5,000 $1.1476
$1.1476 / $2.6000 Buy Now

CAD Models for DG441DY-T1-E3 by Vishay Siliconix
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DG441DY-T1-E3 by Vishay Siliconix

DG441DY-T1-E3
Vishay Siliconix
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SILICONIX
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Vishay
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NC
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
60 dB
On-state Resistance Match-Nom
4 Ω
On-state Resistance-Max (Ron)
85 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
120 ns
Switch-on Time-Max
250 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. DG441DY-T1-E3
    Vishay Siliconix
    Analog Switch Quad SPST 16-Pin SOIC N T/R
    VS

Alternate Parts for DG441DY-T1-E3

This table gives cross-reference parts and alternative options found for DG441DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG441DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DG441DY+T Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG441DY-T1-E3 vs DG441DY+T
DG441DYZA QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 Intersil Corporation DG441DY-T1-E3 vs DG441DYZA
DG441CY+ Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc DG441DY-T1-E3 vs DG441CY+
DG441DY+ SPST, 4 Func, 1 Channel, CMOS, PDSO16, LEAD FREE, SO-16 Maxim Integrated Products DG441DY-T1-E3 vs DG441DY+
DG441DY+T SPST, 4 Func, 1 Channel, CMOS, PDSO16, SO-16 Maxim Integrated Products DG441DY-T1-E3 vs DG441DY+T
DG441DY-T1-E3 SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16 Vishay Intertechnologies DG441DY-T1-E3 vs DG441DY-T1-E3
DG441DY SPST, 4 Func, 1 Channel, CMOS, PDSO16, SO-16 Maxim Integrated Products DG441DY-T1-E3 vs DG441DY
DG441DY-E3 Analog Switch Quad SPST 16-Pin SOIC N Vishay Siliconix DG441DY-T1-E3 vs DG441DY-E3
DG441DY+ Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG441DY-T1-E3 vs DG441DY+
Part Number Description Manufacturer Compare
MAX327CPE+ Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches, 16-PDIP-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc DG441DY-T1-E3 vs MAX327CPE+
MAX326CPE SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products DG441DY-T1-E3 vs MAX326CPE
DG441DJ+ Improved, Quad, SPST Analog Switches, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG441DY-T1-E3 vs DG441DJ+
DG442DY+ Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG441DY-T1-E3 vs DG442DY+
DG508ACY 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, MS-013AA, SOIC-16 Intersil Corporation DG441DY-T1-E3 vs DG508ACY
MAX328EPE+ Ultra-Low-Leakage, Single-Ended, Monolithic, CMOS Analog Multiplexer, 16-PDIP-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc DG441DY-T1-E3 vs MAX328EPE+
MAX327EPE SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Maxim Integrated Products DG441DY-T1-E3 vs MAX327EPE
JM38510/12302BEA QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16 Intersil Corporation DG441DY-T1-E3 vs JM38510/12302BEA
ADG441ABRZ-REEL LC2MOS Quad SPST Switch Analog Devices Inc DG441DY-T1-E3 vs ADG441ABRZ-REEL
MAX359EJE Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16, CERDIP-16 Maxim Integrated Products DG441DY-T1-E3 vs MAX359EJE

Related Parts for DG441DY-T1-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG441DY-T1-E3 by Vishay Siliconix.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG441DY-T1-E3 by Vishay Siliconix

Select Manufacturer
Which Manufacturer of DG441DY-T1-E3 would you like to use for your alert(s)?
  • Please alert me when DG441DY-T1-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG441DY-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG441DY-T1-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG441DY-T1-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG441DY-T1-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG441DY-T1-E3 by Vishay Siliconix

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: