DG441DY-T1
Description: SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16

Overview of DG441DY-T1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
DG441DYZ Renesas Electronics Corporation Monolithic, Quad SPST, CMOS Analog Switches
DG441DYZ-T Renesas Electronics Corporation Monolithic, Quad SPST, CMOS Analog Switches

Price & Stock for DG441DY-T1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   536
RFQ
DISTI # DG441DY-T1
EBV Elektronik Analog Switch Quad SPST 16-Pin SOIC N T/R (Alt: DG441DY-T1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for DG441DY-T1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DG441DY-T1 by Vishay Intertechnologies

DG441DY-T1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SOIC-16
Reach Compliance Code
compliant
Analog IC - Other Type
SPST
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Neg Supply Voltage-Nom (Vsup)
-15 V
Normal Position
NC
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
60 dB
On-state Resistance Match-Nom
4 Ω
On-state Resistance-Max (Ron)
85 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
120 ns
Switch-on Time-Max
250 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. DG441DY-T1
    Vishay Intertechnologies
    SPST, 4 Func, 1 Channel, CMOS, PDSO16, SOIC-16
    VS

Related Parts for DG441DY-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG441DY-T1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG441DY-T1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of DG441DY-T1 would you like to use for your alert(s)?
  • Please alert me when DG441DY-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG441DY-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG441DY-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG441DY-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG441DY-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG441DY-T1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: