-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPDT,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC6863
|
Newark | Power Off Isolation,6,1.8V To 5.5V S |Vishay DG4599EDL-T1-GE3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2740 / $0.3650 | Buy Now |
DISTI #
78AC6127
|
Newark | Analogue Sw, Spdt, -40 To 85Deg C, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:60Ohm, Supply Voltage Range:1.8V To 5.5V, Analogue Switch Case:Sc-70, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |Vishay DG4599EDL-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4920 / $0.7800 | Buy Now |
DISTI #
DG4599EDL-T1-GE3
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SC-70 T/R - Tape and Reel (Alt: DG4599EDL-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2587 / $0.2919 | Buy Now |
DISTI #
78-DG4599EDL-T1-GE3
|
Mouser Electronics | Multiplexer Switch ICs SPDT 1.8-5.5V 2:1 Multiplexer RoHS: Compliant | 3041 |
|
$0.2610 / $0.7800 | Buy Now |
|
Future Electronics | Multiplexer Switch ICs SPDT 1.8-5.5V 21 Multiplexer RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | 0 |
|
$0.2530 | Buy Now |
DISTI #
DG4599EDL-T1-GE3
|
TTI | Multiplexer Switch ICs SPDT 1.8-5.5V 2:1 Multiplexer RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2590 / $0.2940 | Buy Now |
DISTI #
DG4599EDL-T1-GE3
|
EBV Elektronik | Analog Switch Single SPDT 6-Pin SC-70 T/R (Alt: DG4599EDL-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG4599EDL-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG4599EDL-T1-GE3
Vishay Intertechnologies
SPDT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-04-15 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPDT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN |