Part Details for DG4X1C-900 by Thomas & Betts
Overview of DG4X1C-900 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG4X1C-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7389
|
Newark | 1-1/4In Riser Gard Corr Org 900Ft |Abb Thomas & Betts DG4X1C-900 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $4.5500 | Buy Now |
|
Onlinecomponents.com | Riser-Gard Fiber Optic Corrugated Conduit - 1-1/4" - OD 1.67" - ID 1.31" - Wall Thickness 0.080" - 900 Feet - PVC - Orange - with Pull Tape. | 0 |
|
$3.0800 / $6.4500 | Buy Now |
|
Master Electronics | Riser-Gard Fiber Optic Corrugated Conduit - 1-1/4" - OD 1.67" - ID 1.31" - Wall Thickness 0.080" - 900 Feet - PVC - Orange - with Pull Tape. | 0 |
|
$3.0800 / $6.4500 | Buy Now |