Part Details for DG527CK by Intersil Corporation
Overview of DG527CK by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for DG527CK
DG527CK CAD Models
DG527CK Part Data Attributes
|
DG527CK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
DG527CK
Intersil Corporation
8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 16.2 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 4.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DG527CK
This table gives cross-reference parts and alternative options found for DG527CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG527CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG527CJ | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP28 | Intersil Corporation | DG527CK vs DG527CJ |
DG527AK/883B | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERDIP-28 | Intersil Corporation | DG527CK vs DG527AK/883B |
DG527BK | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERDIP-28 | Intersil Corporation | DG527CK vs DG527BK |
DG527CJ | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP28 | Harris Semiconductor | DG527CK vs DG527CJ |
DG527CK | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 | Harris Semiconductor | DG527CK vs DG527CK |
DG527AK/883B | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 | Harris Semiconductor | DG527CK vs DG527AK/883B |
5962-8971002XA | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERDIP-28 | Rochester Electronics LLC | DG527CK vs 5962-8971002XA |
DG527BK | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 | Harris Semiconductor | DG527CK vs DG527BK |
ADG527ATQ | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERDIP-28, Multiplexer or Switch | Analog Devices Inc | DG527CK vs ADG527ATQ |
DG527AK | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 | Harris Semiconductor | DG527CK vs DG527AK |