DG535DJ
Description: Video Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, PLASTIC, DIP-28

Overview of DG535DJ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

Price & Stock for DG535DJ by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # DG535DJ
Avnet Americas Analog Multiplexer Single 16:1 28-Pin PDIP - Bulk (Alt: DG535DJ) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
RFQ

CAD Models for DG535DJ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DG535DJ by Vishay Intertechnologies

DG535DJ
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
PLASTIC, DIP-28
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Analog IC - Other Type
VIDEO MULTIPLEXER
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
37.4 mm
Number of Channels
16
Number of Functions
1
Number of Terminals
28
On-state Resistance Match-Nom
9 Ω
On-state Resistance-Max (Ron)
90 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
0.1 mA
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
10 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
150 ns
Switch-on Time-Max
300 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. DG535DJ
    Vishay Intertechnologies
    Video Multiplexer, 1 Func, 16 Channel, CMOS, PDIP28, PLASTIC, DIP-28
    VS

Related Parts for DG535DJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG535DJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG535DJ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of DG535DJ would you like to use for your alert(s)?
  • Please alert me when DG535DJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG535DJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG535DJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG535DJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG535DJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG535DJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: