Part Details for DG538DN by Vishay Siliconix
Overview of DG538DN by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for DG538DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$24.5700 | Buy Now |
|
Quest Components | 8-CHANNEL, VIDEO MULTIPLEXER, PQCC28 | 92 |
|
$17.2776 / $22.2140 | Buy Now |
|
Quest Components | 8-CHANNEL, VIDEO MULTIPLEXER, PQCC28 | 22 |
|
$13.0000 / $20.0000 | Buy Now |
|
Quest Components | 8-CHANNEL, VIDEO MULTIPLEXER, PQCC28 | 8 |
|
$26.6175 | Buy Now |
Part Details for DG538DN
DG538DN CAD Models
DG538DN Part Data Attributes
|
DG538DN
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG538DN
Vishay Siliconix
Single-Ended Multiplexer, 2 Func, 4 Channel, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Surface Mount | YES | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |