Part Details for DG61-00286A by Samsung Semiconductor
Overview of DG61-00286A by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG612YRUZ | Analog Devices | ±5V Quad SPST, NO with 1pC Qin | |
ADG619BRTZ-REEL7 | Analog Devices | ±5V, 5 Ohm, SPDT (BBM) I.C. | |
ADG619BRTZ-REEL | Analog Devices | ±5V, 5 Ohm, SPDT (BBM) I.C. |
Price & Stock for DG61-00286A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK7115
|
Newark | Support Heater |Samsung DG61-00286A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8200 | Buy Now |