Part Details for DG611DY by Vishay Siliconix
Overview of DG611DY by Vishay Siliconix
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG611DY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, SOP | 1 |
|
$4.5000 / $6.7500 | Buy Now |
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, SOP | 50 |
|
$4.5020 / $6.7530 | Buy Now |
|
ComSIT USA | SPST, 4 Func, PDSO16 RoHS: Not Compliant | Europe - 102 |
|
RFQ |
Part Details for DG611DY
DG611DY CAD Models
DG611DY Part Data Attributes
|
DG611DY
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG611DY
Vishay Siliconix
SPST, 4 Func, PDSO16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Normal Position | NC | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 35 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for DG611DY
This table gives cross-reference parts and alternative options found for DG611DY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG611DY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7705302EA | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | DG611DY vs 7705302EA |
DG442DYZ-T | Monolithic, Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG611DY vs DG442DYZ-T |
DG441DVZ-T | Monolithic, Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG611DY vs DG441DVZ-T |
HI1-0548/883 | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | DG611DY vs HI1-0548/883 |
ISL84521IBZ | Low-Voltage, Single and Dual Supply, Quad SPST, Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG611DY vs ISL84521IBZ |
LTC222CN#PBF | LTC222 - Micropower, Low Charge Injection, Quad CMOS Analog Switches with Data Latches; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | DG611DY vs LTC222CN#PBF |
DG401DYZ-T | Monolithic CMOS Analog Switches; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | DG611DY vs DG401DYZ-T |
DG445DYZ-T | Monolithic, Quad SPST, CMOS Analog Switches; SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG611DY vs DG445DYZ-T |
DG411DYZ | Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG611DY vs DG411DYZ |
HI1-0201/883 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, FRIT SEALED, CERDIP-16 | Intersil Corporation | DG611DY vs HI1-0201/883 |