There are no models available for this part yet.
Overview of DG613EEQ-T1-GE4 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for DG613EEQ-T1-GE4 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AC6873
|
Newark | 1.4Pc Charge Injection,100 Pa Leakag |Vishay DG613EEQ-T1-GE4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.7230 | Buy Now | |
DISTI #
46AC8783
|
Newark | Analogue Switch, 4Ch, Spst-Nc/No, Tssop, No. Of Channels:4Channels, Analogue Switch Type:Spst-Nc, Spst-No, On State Resistance Max:115Ohm, Supply Voltage Range:3V To 12V, ± 3V To ± 5V, Analogue Switch Case:Tssop, No. Of Pins:16Pins, Rohs Compliant: Yes |Vishay DG613EEQ-T1-GE4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 / $1.5300 | Buy Now | |
DISTI #
DG613EEQ-T1-GE4
|
Avnet Americas | Analog Switch Quad SPST 16-Pin TSSOP T/R - Tape and Reel (Alt: DG613EEQ-T1-GE4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8342 | Buy Now | |
DISTI #
78-DG613EEQ-T1-GE4
|
Mouser Electronics | Analog Switch ICs Quad SPST 1.4pC 16-pin TSSOP RoHS: Compliant | 1931 |
|
$0.5830 / $1.5300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | 0 |
|
$0.5610 | Buy Now | ||
DISTI #
DG613EEQ-T1-GE4
|
TTI | Analog Switch ICs Quad SPST 1.4pC 16-pin TSSOP RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5750 / $0.5980 | Buy Now | |
DISTI #
DG613EEQ-T1-GE4
|
EBV Elektronik | (Alt: DG613EEQ-T1-GE4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for DG613EEQ-T1-GE4 by Vishay Intertechnologies
Part Data Attributes for DG613EEQ-T1-GE4 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
13 Weeks
|
Date Of Intro
|
2017-05-31
|
Samacsys Manufacturer
|
Vishay
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G16
|
Neg Supply Voltage-Max (Vsup)
|
-5.5 V
|
Neg Supply Voltage-Min (Vsup)
|
-5 V
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
On-state Resistance Match-Nom
|
2.5 Ω
|
On-state Resistance-Max (Ron)
|
115 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Supply Voltage-Max (Vsup)
|
5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
50 ns
|
Switch-on Time-Max
|
75 ns
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|