Part Details for DG613EEY-T1-GE4 by Vishay Intertechnologies
Overview of DG613EEY-T1-GE4 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for DG613EEY-T1-GE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0897
|
Newark | Analogue Switch, 4Ch, Spst-Nc/No, Nsoic, No. Of Channels:4Channels, Analogue Switch Type:Spst-Nc, Spst-No, On State Resistance Max:115Ohm, Supply Voltage Range:3V To 12V, ± 3V To ± 5V, Analogue Switch Case:Nsoic, No. Of Pins:16Pins, Rohs Compliant: Yes |Vishay DG613EEY-T1-GE4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 886 |
|
$0.9990 / $1.5300 | Buy Now |
DISTI #
59AC6874
|
Newark | 1.4Pc Charge Injection,100 Pa Leakag |Vishay DG613EEY-T1-GE4 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.7230 | Buy Now |
DISTI #
DG613EEY-T1-GE4
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC N T/R - Tape and Reel (Alt: DG613EEY-T1-GE4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8342 | Buy Now |
DISTI #
78-DG613EEY-T1-GE4
|
Mouser Electronics | Analog Switch ICs Quad SPST 1.4pC 16-pin narrow SOIC RoHS: Compliant | 340 |
|
$0.5940 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.5610 | Buy Now |
DISTI #
31325586
|
Verical | Analog Switch Quad SPST 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1843 | Americas - 230 |
|
$0.2796 / $0.3379 | Buy Now |
DISTI #
DG613EEY-T1-GE4
|
TTI | Analog Switch ICs Quad SPST 1.4pC 16-pin narrow SOIC RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5750 / $0.5980 | Buy Now |
DISTI #
C1S803605468015
|
Chip1Stop | Analog Switch Quad SPST RoHS: Compliant pbFree: Yes | 230 |
|
$0.3212 / $0.3379 | Buy Now |
DISTI #
DG613EEY-T1-GE4
|
EBV Elektronik | (Alt: DG613EEY-T1-GE4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DG613EEY-T1-GE4
DG613EEY-T1-GE4 CAD Models
DG613EEY-T1-GE4 Part Data Attributes
|
DG613EEY-T1-GE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG613EEY-T1-GE4
Vishay Intertechnologies
SPST, 1 Func, 4 Channel, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2017-05-31 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 2.5 Ω | |
On-state Resistance-Max (Ron) | 115 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 75 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |