-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG888YRUZ-REEL | Analog Devices | 0.5 OHM DUAL DPDT 1.8V-5.5V | |
ADG888YRUZ | Analog Devices | 0.5 OHM DUAL DPDT 1.8V-5.5V | |
ADG888YRUZ-REEL7 | Analog Devices | 0.5 OHM DUAL DPDT 1.8V-5.5V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG88-02P
|
TME | PCB terminal block, straight, 16mm, ways: 2, on PCBs, 6mm2, tinned Min Qty: 1 | 5 |
|
$1.1700 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy