Part Details for DG894DJ by Vishay Siliconix
Overview of DG894DJ by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DG894DJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$10.9688 / $14.6250 | Buy Now |
|
Quest Components | 8 |
|
$14.6250 / $19.5000 | Buy Now |
Part Details for DG894DJ
DG894DJ CAD Models
DG894DJ Part Data Attributes
|
DG894DJ
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG894DJ
Vishay Siliconix
6PST, 2 Func, PDIP28,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | 6PST | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Normal Position | NO/NC | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
On-state Resistance-Max (Ron) | 150 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |