Part Details for DG9051DQ-T1-E3 by Vishay Siliconix
Overview of DG9051DQ-T1-E3 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for DG9051DQ-T1-E3
DG9051DQ-T1-E3 CAD Models
DG9051DQ-T1-E3 Part Data Attributes
|
DG9051DQ-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG9051DQ-T1-E3
Vishay Siliconix
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ALSO OPERATE WITH 2.7V TO 12V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 79 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 55 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 70 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for DG9051DQ-T1-E3
This table gives cross-reference parts and alternative options found for DG9051DQ-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG9051DQ-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4610ASD+ | SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, SOIC-14 | Maxim Integrated Products | DG9051DQ-T1-E3 vs MAX4610ASD+ |
MAX4611ASD | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | Maxim Integrated Products | DG9051DQ-T1-E3 vs MAX4611ASD |
MAX4051MJE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | DG9051DQ-T1-E3 vs MAX4051MJE |
CD4016BMSH | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, UUC14 | Intersil Corporation | DG9051DQ-T1-E3 vs CD4016BMSH |
MAX4051AEEE+ | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG9051DQ-T1-E3 vs MAX4051AEEE+ |
MAX4610CUD+ | SPST, 4 Func, 1 Channel, CMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 | Maxim Integrated Products | DG9051DQ-T1-E3 vs MAX4610CUD+ |
MAX4051ACEE | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | DG9051DQ-T1-E3 vs MAX4051ACEE |
MC74HC4852ADTR2 | DUAL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | DG9051DQ-T1-E3 vs MC74HC4852ADTR2 |
MAX4583CSE-T | SPDT, 3 Func, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | DG9051DQ-T1-E3 vs MAX4583CSE-T |
TC74HC4053AF | IC 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | DG9051DQ-T1-E3 vs TC74HC4053AF |