Part Details for DG92050CO by Quantum Storage Systems
Overview of DG92050CO by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG92050CO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5467
|
Newark | Grid Container, 10.875"x16.5"x5", Blk, External Height - Imperial:5", External Height - Metric:127Mm, External Width - Imperial:10.875", External Width - Metric:276.23Mm, External Depth - Imperial:16.5", Product Range:- Rohs Compliant: Yes |Quantum Storage DG92050CO RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 583 |
|
$54.8700 | Buy Now |