-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST, 1 Func, 1 Channel, BICMOS, PDSO6, TSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9812
|
Newark | Analogue Sw, Spst-No, -40 To 85Deg C Rohs Compliant: Yes |Vishay DG9422EDV-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 222 |
|
$1.3400 / $1.9100 | Buy Now |
DISTI #
81AC3397
|
Newark | Low On Resistance,+12V/+5V/+3V/+5V Rohs Compliant: Yes |Vishay DG9422EDV-T1-GE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7360 / $0.8800 | Buy Now |
DISTI #
DG9422EDV-T1-GE3
|
Avnet Americas | LOW ON RESISTANCE,+12V/+5V/+3V/+5V SPST - Tape and Reel (Alt: DG9422EDV-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7762 / $0.9861 | Buy Now |
DISTI #
78-DG9422EDV-T1-GE3
|
Mouser Electronics | Analog Switch ICs CMOS Analog Switch Low Volt TSSOP-6 RoHS: Compliant | 10841 |
|
$0.7410 / $1.7100 | Buy Now |
|
Future Electronics | DG9422 Series SPST 12 V 3 Ohm SMT Low-Glitch D/CMOS Analog Switch - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
DISTI #
DG9422EDV-T1-GE3
|
TTI | Analog Switch ICs CMOS Analog Switch Low Volt TSSOP-6 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.7500 / $0.7800 | Buy Now |
DISTI #
DG9422EDV-T1-GE3
|
EBV Elektronik | LOW ON RESISTANCE,+12V/+5V/+3V/+5V SPST (Alt: DG9422EDV-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 708 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG9422EDV-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG9422EDV-T1-GE3
Vishay Intertechnologies
SPST, 1 Func, 1 Channel, BICMOS, PDSO6, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | TSOP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | -5 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 3.05 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance-Max (Ron) | 3.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 97 ns | |
Switch-on Time-Max | 68 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.65 mm |
This table gives cross-reference parts and alternative options found for DG9422EDV-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG9422EDV-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG9422DV-T1-E3 | SPST, 1 Func, 1 Channel, BICMOS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-193C, TSOP-6 | Vishay Intertechnologies | DG9422EDV-T1-GE3 vs DG9422DV-T1-E3 |
DG9422DV-T1 | SPST, 1 Func, 1 Channel, BICMOS, PDSO6, MO-193C, TSOP-6 | Vishay Intertechnologies | DG9422EDV-T1-GE3 vs DG9422DV-T1 |