Part Details for DG950-9.5-2P14 by Degson Electronics Co Ltd
Overview of DG950-9.5-2P14 by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72642P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72622P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for DG950-9.5-2P14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG950-9.5-2P14
|
TME | PCB terminal block, angled 90°, 9.5mm, ways: 2, on PCBs, 4mm2, 26A Min Qty: 1000 | 0 |
|
$0.4140 | RFQ |