Part Details for DGB-11 by Essentra Components
Overview of DGB-11 by Essentra Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DGB-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3498
|
Newark | Grommet, Tpe, 19Mm, Black, Grommet Type:Closed/Holeplug, Cable Diameter Min:-, Cable Diameter Max:16Mm, Grommet Material:Tpe (Thermoplastic Elastomer), Mounting Hole Dia:19Mm, Panel Thickness Max:1.5Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components DGB-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 708 |
|
$0.3000 | Buy Now |
DISTI #
RPC1939-ND
|
DigiKey | HOLE PLUG 0.750" BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18793 In Stock |
|
$0.3185 / $0.6600 | Buy Now |
DISTI #
144-DGB-11
|
Mouser Electronics | Grommets & Bushings Grommet,Blank,Flex,Black,.75 in Hole RoHS: Compliant | 622 |
|
$0.3230 / $0.6300 | Buy Now |
DISTI #
70330701
|
RS | Grommet, Blank, Flexible, Black, 1K/Bag | Essentra Components DGB-11 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4620 / $0.4960 | RFQ |
|
Future Electronics | 1.0" Diameter Diaphragm Grommet Blank RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.3550 / $0.3700 | Buy Now |
|
Bisco Industries | 695 |
|
Buy Now | ||
|
Onlinecomponents.com | Diaphragm Grommet - 19.0 mm (0.748 in) - 16.0 mm (0.63 in) - 2 RoHS: Compliant |
2190 In Stock 5000 On Order |
|
$0.3305 / $0.4782 | Buy Now |
DISTI #
60872565
|
Verical | Cable Accessories Grommet Thermoplastic Elastomer Black Min Qty: 150 Package Multiple: 50 Date Code: 2117 | Americas - 2150 |
|
$0.4529 / $0.6217 | Buy Now |
DISTI #
53835520
|
Verical | Cable Accessories Grommet Thermoplastic Elastomer Black Min Qty: 62 Package Multiple: 1 | Americas - 690 |
|
$0.4016 / $1.1470 | Buy Now |
DISTI #
RI-DGB-11
|
TME | Grommet, with bulkhead, Ømount.hole: 19mm, Øhole: 16mm, -50÷95°C Min Qty: 10 | 11280 |
|
$0.1160 / $0.1430 | Buy Now |